Weidmuller 1869710000

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1869710000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1884770000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809306
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1954951
Terminal Block, Header, 6Ways, Th; |Phoenix Contact 1954951
Phoenix Contact1809115
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1826100000
Weidmuller PCB Terminal Block LSF Series, 6-Pos, 5.08mm Pitch, Surface Mount
Weidmuller1824850000
Weidmuller PCB Terminal Block LSF Series, 6-Pos, 5.08mm Pitch, Surface Mount

Descriptions

Descriptions of Weidmuller 1869710000 provided by its distributors.

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
GLASS FILLED LCP 94V-0 Wire Board Terminal Block
Weidmüller OMNIMATE Signal - series LSF LSF-SMT 5.08/06/90 1.5SN BK TU - 1869710000
Conn Spring Cage 6 POS 5.08mm Solder RA Thru-Hole 10A Tube
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.08, 1.5 mm², Number of poles: 6, PUSH IN with actuator, THT/THR solder connection, 90°, Tube
TERM BLK 6P SIDE ENT 5.08MM PCB
TERMINAL BLOCK, 5.08MM, 6WAY, 90DEG; Connector Type:Terminal Block, PCB; Series:LSF; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:6; Wire Size (AWG):24 to 16 AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:17.5A; Flammability Rating:UL94V-0; Insulator Material:LCP; Mounting Type:PC Board; No. of Positions:6; Voltage Rating VAC:500V; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.25mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:24AWG; Wire Size Range (AWG):24-16

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER