Weidmuller 1869640000

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1869640000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Master Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1884570000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1824780000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1826000000
Weidmuller PCB Terminal Block, LSF Series, 6 Ch, 5mm Pitch, Surface Mount
On Shore TechnologyOSTTC060162
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5mm) Through Hole
On Shore TechnologyOSTTB060161
Conn Terminal Block 6 POS 5mm Solder RA Thru-Hole 16A
On Shore TechnologyEDSTL130/06
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1869640000 provided by its distributors.

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
GLASS FILLED LCP 94V-0 Wire Board Terminal Block
Weidmüller OMNIMATE Signal - series LSF LSF-SMT 5.00/06/90 1.5SN BK TU - 1869640000
Conn Spring Cage 6 POS 5mm Solder RA Thru-Hole 10A Tube
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.00, 1.5 mm², Number of poles: 6, PUSH IN with actuator, THT/THR solder connection, 90°, Tube
Weidmuller Inc Lsf-Smt 500/06/90 15Sn Bk Tu
TERM BLK 6POS SIDE ENTRY 5MM PCB
TERMINAL BLOCK, 5.0MM, 6WAY, 90DEG; Connector Type:Terminal Block, PCB; Series:LSF; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:6; Wire Size (AWG):24 to 16 AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:17.5A; Flammability Rating:UL94V-0; Insulator Material:LCP; Mounting Type:PC Board; No. of Positions:6; Voltage Rating VAC:500V; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.25mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:24AWG; Wire Size Range (AWG):24-16

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER