Weidmuller 1824710000

Conn Terminal Block 9 POS 3.81mm Solder RA Thru-Hole 10A Tube
$ 2.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1824710000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

Newark

DigiKey

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1885480000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1825870000
Terminal Block Connector, 9 POS, 3.81mm Pitch, Solder, ST, TH, 10A, Tube
Weidmuller1825840000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTLZ1550/9
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTLZ1555/9
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1824710000 provided by its distributors.

Conn Terminal Block 9 POS 3.81mm Solder RA Thru-Hole 10A Tube
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 9, PUSH IN with actuator, THT/THR solder connection, 90°, Tube
TB, WIRE TO BRD, 9POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 9Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 17.5A; Rated Voltage:

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER