Weidmuller 1816250000

MF 5/5 MC NEUTRAL. Terminal markers, MultiCard, 5 x 5 mm, Polyamide 66, Colour: White GTIN (EAN): 4032248306206
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1816250000.

IHS

Datasheet9 pages9 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+5.10%

Supply Chain

Country of OriginGermany
Introduction Date2017-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1816250000 provided by its distributors.

MF 5/5 MC NEUTRAL. Terminal markers, MultiCard, 5 x 5 mm, Polyamide 66, Colour: White GTIN (EAN): 4032248306206
Mf 5/5 Mc Ne Ws Rohs Compliant: Yes |Weidmuller 1816250000
Terminal Block Accessory, Marking Item, Polyamide66
Weidmüller MultiFit MF 5/5 MC NE WS - 1816250000
Connector Accessory, Terminal Block Marker
TAGS MARKER 5/5MM BLANK 1=500 PC
For Terminal Type = MultiFit Series / Pitch mm = 5 / Legend = Blank / Printable = Inkjet Printer / Printable = Plotter Printer / Width mm = 5 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = MultiFit
Weidmuller 1816250000 Wire Marker Card. Weidmuller MultiFit Neutral Terminal Marker, MultiCard, 5 mm Marker Length, 5 mm Marker Width, White Background, Polyamide. Additional Description: WEID-1816250000 (N) MF 5/5 MC NE WS BX=500 CD=100 EA NON-CANCELABLE, NON-RETURNABLE. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER