Cross Connector, Z Series Terminal Block; Tipo De Accesorio:Cross Connector; Para Usar Con:Z Series Terminal Blocks; Núm. De Posiciones:4; Espaciado, Paso:- |Weidmuller 1776140000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 4 / Length mm = 13 / Height mm = 24.8