What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1769090000

Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A Box
$ 1.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1769090000.

IHS

Datasheet1 page24 years ago

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-10-31
LTD Date2026-12-31

Related Parts

TE Connectivity / AMP1-796692-3
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Weidmuller1625550000
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A
Weidmuller1725660000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/06/180 3.2SN OR BX - 1725660000
Weidmuller1726290000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/06/90B 3.2 SN OR BX - 1726290000
On Shore TechnologyEDSTLZ975/3
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity / AMP1776260-5
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Weidmuller 1769090000 provided by its distributors.

Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A Box
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 2 Deck(s)
Terminal Block, Pcb, 6 Position, 24-12Awg; Núm. De Posiciones:6; Tensión Nominal:300V; Corriente Nominal:10A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:1.5Mm²; Espaciado, Paso:5.08Mm |Weidmuller 1769090000
TERMINAL BLOCK, PCB, 6POS, 24-12AWG; Con; TERMINAL BLOCK, PCB, 6POS, 24-12AWG; Connector Type:PCB Terminal Block; Series:LM 5.08; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:6; Wire Size (AWG):24-12; Contact Plating:Tin; Contact Material:Copper; Color:Black

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER