Weidmuller 1730760000

Conn Terminal Block SKT 8 POS 5mm Screw RA Cable Mount 10A Box
$ 4.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1730760000.

IHS

Datasheet5 pages17 years ago

Master Electronics

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-30

Related Parts

On Shore TechnologyED950/8
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A
On Shore TechnologyED1100/8
Barrier Strip Terminal Block, 15A, 5.26mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1805575
Terminal block; PCB; Plug for Unshrouded Header; 8 position; 10A; 600V; Spring Cage
Weidmuller1730750000
Conn Terminal Block SKT 7 POS 5mm Screw RA Cable Mount 10A Box
On Shore TechnologyED950/6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A
Pluggable Terminal Block, 8 Positions, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V

Descriptions

Descriptions of Weidmuller 1730760000 provided by its distributors.

Conn Terminal Block SKT 8 POS 5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 8POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 8Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product R
PLUG, FEMALE, 5.00MM, STRT, 8WAY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:8; Wire Size (AWG):26 to 14 AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Wire Size Range (AWG):26 - 12

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER