What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1638560000

WEIDMULLER 1638560000 Pluggable Terminal Block, 3.5 mm, 3 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw

$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1638560000.

Weidmuller

Datasheet23 pages7 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+30.06%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Weidmuller1615680000
Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1606650000
WEIDMULLER 1606650000Pluggable Terminal Block, 3 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Conn PC Terminal Block F 3 POS 3.5mm Screw RACable Mount 8A/Contact Eurostyle™
TE Connectivity1986371-3
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986370-3
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986716-3
TERMINAL BLOCK CONNECTOR, PLUG, SPRING,3POLE,3.5MM,20-16AWG, GREEN,2A,150V, PA

Descriptions

Descriptions of Weidmuller 1638560000 provided by its distributors.

WEIDMULLER 1638560000 Pluggable Terminal Block, 3.5 mm, 3 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 3, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 3POS, 14AWG; Pitch Spacing:3.5mm; No. of Positions:3Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:12A RoHS Compliant: Yes
PLUG, 3.5MM, R/A, 3WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:3; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
Weidmuller 1638560000 Printed Circuit Board Pcb Press Fit Header Connector. Weidmuller PCB Plug-In Connector, Female, Series: Omnimate Signal, 320/300 VAC, 12/8 A, 28 to 14 AWG Wire, 0.138 in Pitch/Row Spacing, 90 deg Wiring Angle, Threaded Terminal, -50 to 100 deg C, Polybutylene Terephthalate, Orange, 0.884 in H x 0.472 in W. Additional Description: WEID-1638560000 BL 3.50/03/90 SN OR BX. Catalog Description: Pluggable PCB connection with innovative connection technology for safe and intuitive handling..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER