Weidmuller 1610520000

Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1610520000.

Weidmuller

Datasheet22 pages11 years ago

IHS

JRH Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-26.56%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1649400000
Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1610510000
Terminal Block Connector, SKT, 4-Pos, 5.08mm Pitch, Crimp, ST, Cable Mount, 10A
Phoenix Contact1808845
Terminal block; PCB; Plug Housing for Female Sockets; 5 position; 12A; 630V
Phoenix Contact1809530
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Pluggable Mini Terminal Blocks F 5 POS 5.08mm Screw ST Cable Mount 16A
WeidmullerBLZ 5.08/5
TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:5Ways; Wire Size (AWG):22AWG to Conductor Area CSA:-;

Descriptions

Descriptions of Weidmuller 1610520000 provided by its distributors.

Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 5.08 BLC 5.08/05/180R OR BX - 1610520000
PCB connector (wire connection), 320 V, 21 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 5, Crimp connection, Box
TERM BLOCK PLUG 5POS STR 5.08MM
Connector ((Ns)); |Weidmuller 1610520000
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 5 / Current Rating A = 21 / Voltage Rating V = 400 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Crimp / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Series = BL 5.08

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1610520000.