Weidmuller 1605070000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1605070000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.59%

CAD Models

Download Weidmuller 1605070000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1604470000
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm)"
Weidmuller1607500000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/180F 3.2SN OR BX - 1607500000
Weidmuller1597210000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTTE020161
Terminal Block Header 2 Position Top Screw 3.5mm Straight Thru-Hole 10A
On Shore TechnologyOSTTF020161
Conn Terminal Block 2 POS 3.5mm Solder RA Thru-Hole 10A
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle

Descriptions

Descriptions of Weidmuller 1605070000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90G 3.2SN OR BX - 1605070000
Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Box
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 2, THT solder connection, Box
Pin header, 2 pole, pitch 3.5 mm, angled, orange, 1605070000
TERM BLOCK HDR 2POS 90DEG 3.5MM
Weidmuller Inc Sl 350/02/90G 32Sn Or Bx
Wire-To-Board Connector, Right Angle, Sl 3.5 Series, Through Hole, Plug, 2, 3.5 Mm Rohs Compliant: Yes |Weidmuller 1605070000
SL 3.5/2/90G 3.2 SN OR R20 B V31
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 2 / Current Rating A = 17 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Right Angle / Series = SL 3.50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER