What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1527720000

Cross Connector for Klippon Connect Terminal Blocks 20 Position Orange
$ 7.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1527720000.

IHS

Datasheet2 pages7 years ago

Master Electronics

TME

Inventory History

3 month trend:
+35.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1527720000 provided by its distributors.

Cross Connector for Klippon Connect Terminal Blocks 20 Position Orange
Weidmüller A-series ZQV 2.5N/20 - 1527720000
Cross-connector (terminal), Plugged, Number of poles: 20, Pitch in mm: 5.10, Insulated: Yes, 24 A, orange ZQV 2.5N/20
Terminal Block Accessory, Jumper Item
Cross Connector, Push In, Wemid, Orange; For Use With:Weidmuller A Series Terminal Blocks; Accessory Type:Cross Connector; Product Range:A Series Rohs Compliant: Yes |Weidmuller 1527720000
Accessory Type = Cross Connector / Accessory Colour = Orange / Standards Met = EAC / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Suitable for = Klippon Connect Terminal Blocks / Poles = 20 / Length mm = 102 / Height mm = 24.7

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER