What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1518090000

RJ45 Plug with Piercing Contacts, Angled, 4x90 Degree , Cat.6A / Class EA (ISO/IEC 11801 2010)
$ 23.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1518090000.

Official Datasheet10 years ago

Inventory History

3 month trend:
+150%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1518090000 provided by its distributors.

RJ45 Plug with Piercing Contacts, Angled, 4x90 Degree , Cat.6A / Class EA (ISO/IEC 11801 2010)
Weidmüller Industrial Ethernet IE-PS-RJ45-FH-90-B-1.1 - 1518090000
Connector Adaptor RJ45 to Piercing Right Angle Zinc Diecast
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1518090000
RJ45 PLUG, NO TOOLS REQUIRED, AN
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6a / Mounting Type = Cable Mount / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Contact Termination Type = IDC / Contact Plating = Gold over Nickel / IP Rating = IP20 / Standards Met = UL Listed / Standards Met = DNV GL / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER