Weidmuller 1433890000

Weidmüller OMNIMATE Data - RJ45 modular jack RJ45C5 S1D 2.7N4N RL - 1433890000
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1433890000.

Weidmuller

Datasheet9 pages11 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.36%

CAD Models

Download Weidmuller 1433890000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1433890000 provided by its distributors.

Weidmüller OMNIMATE Data - RJ45 modular jack RJ45C5 S1D 2.7N4N RL - 1433890000
Connector RJ45 8 Position 1 Port Right Angle Cat5 Surface Mount T/R
Mod Connector, Rj45, Jack, 8P8C, Cat3; |Weidmuller 1433890000
PCB connector (data), RJ45 jacks, Cat. 5 , SMD solder connection, Shielding: Yes, LED: No, Gold over nickel, Tape
Weidmuller Inc Rj45C5 S1D 27N4N Rl
MOD CONNECTOR, RJ45, JACK, 8P8C, CAT3; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: IP20; Connector Mounting: Surface Mo

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER