What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1375510000

ACT20M-RTI-AO-S Temperature Converter, 2-/3-/4 Wire Rtd, 3 Way Isolator, 24VDC
$ 167.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1375510000.

Farnell

Datasheet4 pages8 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1375510000 provided by its distributors.

ACT20M-RTI-AO-S TEMPERATURE CONVERTER, 2-/3-/4 WIRE RTD, 3 WAY ISOLATOR, 24VDC
Weidmüller temperature transducer, 1375510000, ACT20M-RTI-AO-S
RTD, -200 TO 850 DEG C, 100R; Sensing Temperature Min:-200¡ãC; Sensing Temperature Max:850¡ãC; Resistance:100ohm; Product Range:ACT20M Series; SVHC:No SVHC (15-Jan-2018)
Analogue Output Type = 0 ... 10 V / Analogue Output Type = 2 ... 10 V / Analogue Output Type = 0 ... 5 V / Analogue Output Type = 1 ... 5 V / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 850 / Operating Voltage Min. V = 17 / Operating Voltage Max. V = 24 / Resistance Thermometer Input Type = Pt100 / Isolation Input Type = 3-Way / Channels = 1 / Current Output Impedance Ohm = 600 / Accuracy % = 0.05 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Series = ACT20M

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER