Weidmuller 1331510000

PC Board Terminal Block Header 9 Position 5.08mm Straight Through Hole Orange Box
$ 3.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1331510000.

Weidmuller

Datasheet9 pages9 years ago

IHS

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 1331510000 provided by its distributors.

PC Board Terminal Block Header 9 Position 5.08mm Straight Through Hole Orange Box
Weidmüller OMNIMATE Signal - series LMF LMFS 5.08/09/180 3.5SN OR BX - 1331510000
PCB terminal, 320 V, 24 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 9, PUSH IN without actuator, THT solder connection, 180°, Box
Tb, Wire To Brd, 9Pos, 12Awg; |Weidmuller 1331510000
Weidmuller Inc Lmfs 508/09/180 35Sn Or Bx
TB, WIRE TO BRD, 9POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 9Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In; Rated Current: 24A; Rated Voltage: 40

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER