Weidmuller 1331500000

PC Board Terminal Block Header 8 Position 5.08mm Straight Through Hole Orange Box
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1331500000.

Weidmuller

Datasheet9 pages10 years ago

IHS

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1331500000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1331500000 provided by its distributors.

PC Board Terminal Block Header 8 Position 5.08mm Straight Through Hole Orange Box
Weidmüller OMNIMATE Signal - series LMF LMFS 5.08/08/180 3.5SN OR BX - 1331500000
PCB terminal, 8 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331500000
PCB terminal, 320 V, 24 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 8, PUSH IN without actuator, THT solder connection, 180°, Box
Tb, Wire To Brd, 8Pos, 12Awg; |Weidmuller 1331500000
Weidmuller Inc Lmfs 508/08/180 35Sn Or Bx
TB, WIRE TO BRD, 8POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 8Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In; Rated Current: 24A; Rated Voltage: 40

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER