What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1241000000

1241000000 - Weidmuller 1241000000 Industrial Ethernet Active IE-SW-VL16-16TX

$ 963.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1241000000.

Master Electronics

Datasheet3 pages8 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.53%

Supply Chain

Country of OriginTaiwan
Introduction Date2019-05-15
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-01-31

Descriptions

Descriptions of Weidmuller 1241000000 provided by its distributors.

1241000000 - Weidmuller 1241000000 Industrial Ethernet Active IE-SW-VL16-16TX
Network Switch Unmanaged Fast Ethernet 16 x RJ45 1.25M-bit IP30 Rail Mount
IE-SW-VL16-16TX. Network switch, unmanaged, Fast Ethernet, Number of ports: 16x RJ45, IP 30, 0 °C...+60 °C GTIN (EAN): 4050118028867
Enet Module, Industrial, Din Rail, Rj45; No. Of Ports:16Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 16; Input Voltage Type:Vdc Rohs Compliant: Yes |Weidmuller 1241000000
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = ValueLine / Current Consumption mA = 270 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 81 / Depth mm = 105 / Height mm = 135

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER