Weidmuller 1195260000

Weidmüller Klippon TB MH (Terminal Box - Multi KTB MH 553520 S4E1 - 1195260000
$ 1,726.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1195260000.

Burklin Elektronik

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1195290000
Weidmüller Klippon TB MH (Terminal Box - Multi KTB MH 553520 S4E4 - 1195290000
Weidmuller1195280000
Weidmüller Klippon TB MH (Terminal Box - Multi KTB MH 553520 S4E3 - 1195280000
Weidmuller1200630000
Weidmüller Klippon TB QL (Terminal Box - Quart KTB QL 553520 S4E2 - 1200630000

Descriptions

Descriptions of Weidmuller 1195260000 provided by its distributors.

Weidmüller Klippon TB MH (Terminal Box - Multi KTB MH 553520 S4E1 - 1195260000
KTB MH 553520 S4E1. Enclosures, stainless steel enclosure, Stainless steel 1.4404 (316L), 550 mm, 200 mm, 350 mm GTIN (EAN): 4032248977949
Enclosure Material = Stainless Steel / IP Rating = IP66 / IP Rating = IP67 / External Length mm = 200 / External Width mm = 350 / External Height mm = 550 / Internal Width mm = 291 / Internal Height mm = 497 / Enclosure Colour = Silver / Standards Met = EN 62208 / Standards Met = EN 60079-0 / Standards Met = EN 61373 / Standards Met = IEC 60079-0 / Series = Klippon® KTB / Weight kg = 11.06

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER