Accessory Type = Partition Plate / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 125 / Suitable for = P-Series Klippon Connect Terminal Block / Length mm = 41.1 / Height mm = 70