What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1165940100

Cable Assembly Patch Cable 10m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
$ 26.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1165940100.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-3.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1165940100 provided by its distributors.

Cable Assembly Patch Cable 10m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Gray 10m
Weidmüller Industrial Ethernet IE-C6FP8LD0100M40M40-D - 1165940100
Cable Assembly, 8 Conductor(s), 48V, Communication Cable
IE-C6FP8LD0100M40M40-D PATCH CABLE RJ45 IP 20 RJ45
CABLE MOD 8P8C PLUG-PLUG 32.81'
Ie-C6Fp8Ld0100M40M40-D |Weidmuller 1165940100
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length m = 10 / Colour = Grey / Transfer Rate Gbps = 10 / Shielding = S/FTP / Category = CAT6a / Jacket Material = LSZH / Conductor Material = Copper / Conductor Diameter Max. mm = 0.4

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER