Weidmuller 1061200000

WEIDMULLER 1061200000 WEW 35/2 End bracket, dark beige, TS 35, HB, Wemid,
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1061200000.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-49.29%

Supply Chain

Country of OriginGermany
Introduction Date2013-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1061200000 provided by its distributors.

WEIDMULLER 1061200000 WEW 35/2 End bracket, dark beige, TS 35, HB, Wemid,
Accessory Type = End Bracket / Accessory Colour = Dark Beige / Standards Met = IEC EX / Combustibility Class = UL 94 HB / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Suitable for = W-Series Klippon Connect Terminal Block / Length mm = 56 / Height mm = 47
Weidmuller 1061200000 End Bracket Brand: Weidmuller. Part Number: 1061200000. Weidmuller End Bracket, For Use With: W Series Terminals, Polyamide 66, Dark Beige, 2.205 in H x 0.315 in W x 1.831 in D. Additional Description: WEID-1061200000 WEW 35/2 END BRACKET, WEMID, DARK BEIGE, RAIL: TS 35, WHEN SCREWED IN MATERIAL WEMID 1 Pack = 50ea. Catalog Description: The end bracket ensures a permanently secure fit on the mounting rail and prevents slipping. The end bracket has marking options for group markers and the option of receiving test plugs...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1061200000.