Weidmuller 1054960000

WQV 10/3. General accessories, Cross-connector, For the terminals, No. of poles: 3 GTIN (EAN): 4008190079079
$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1054960000.

IHS

Datasheet1 page18 years ago

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+18.57%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
Connector Wire to Board Header 3 Position 7.49mm Solder Right Angle Thru-Hole Tray
HIROSE ELECTRICDF22R-3P-7.92DSA(05)
3-Pin Header, Latch Holder, 7.92mm Pitch, 25A, 1μm Plating, Cu/Sn-Cu, Black, TH, 25.14mm L
HIROSE ELECTRICDF22L-3P-7.92DSA(05)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
HIROSE ELECTRICDF22L-3P-7.92DS(05)
Wire-To-Board Connector, EnerBee DF22 Series, Through Hole, Header, 3, 7.92 mm, Tin Plated Contacts

Descriptions

Descriptions of Weidmuller 1054960000 provided by its distributors.

WQV 10/3. General accessories, Cross-connector, For the terminals, No. of poles: 3 GTIN (EAN): 4008190079079
Terminal Block Center Jumper 3 Pole W-Series Series
Terminal Block Accessory, Clamping Item, PA66
Weidmüller W-Series WQV 10/3 - 1054960000
Conn Accessories M 3 POS 10mm Screw ST
WQV 10/3, W SERIES, CROSS CONNECTOR, 3 POLE
WQV 10/3 FOR WDU 103 POLE R20 B V28
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 3 / Length mm = 18 / Height mm = 26.8

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER