What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1002130000

Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Orange Box
$ 4.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1002130000.

Weidmuller

Datasheet19 pages5 years ago

IHS

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1716360000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1526860000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1808858
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1526810000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 2 Deck(s)
5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 6 Circuits

Descriptions

Descriptions of Weidmuller 1002130000 provided by its distributors.

Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Orange Box
Barrier Strip Terminal Block, 18.5A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 6 POS 5.08mm RA Cable Mount 18.5A Box
PCB connector (wire connection), 320 V, 24 A, Pitch in mm: 5.08, 3.31 mm², Number of poles: 6, PUSH IN with actuator, Box
Terminal Block, Pluggable, 6Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:6Ways; Wire Size (Awg):26Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:400V; Product Rohs Compliant: Yes |Weidmuller 1002130000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER