WeEn Semiconductors WNSC2D201200WQ

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247
$ 4.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors WNSC2D201200WQ.

IHS

Datasheet11 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors WNSC2D201200WQ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247
SIC SCHOTTKY DIODE, 1.2KV, 20A, TO-247; Available until stocks are exhausted
Silicon Carbide Schottky Diode Single 1200V 20A 2-Pin TO-247 Tube
SILICON CARBIDE SCHOTTKY DIODE / Diode Silicon Carbide Schottky 1200 V 20A Through Hole TO-247-2
DIODE SIL CARB 1.2KV 20A TO247-2
1.15KA 0¦Ìs 200¦ÌA 20A TO-247-2
碳化硅肖特基二极管, 1.2KV, 20A, TO-247;
SIC SCHOTTKY DIODE, 1.2KV, 20A, TO-247; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:20A; Total Capacitive Charge:39nC; Diode Case Style:TO-247; No. of Pins:2 Pin RoHS Compliant: Yes

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co