Wamco WL-19081255

Panel Mount Indicator Green Led 0.315" 1200 Mcd 12 VDC WL-1908 Series
$ 7.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-19081255.

JRH Electronics

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+10.11%

Descriptions

Descriptions of Wamco WL-19081255 provided by its distributors.

PANEL MOUNT INDICATOR GREEN LED 0.315" 1200 MCD 12 VDC WL-1908 SERIES
LED Ind 8mm Green 12V Black Bzl S/V
Led Indicator, Panel, 8Mm, Green, 12V; Led Color:Green; Operating Voltage:12V; Mounting Hole Dia:8Mm; Forward Current If:17Ma; Luminous Intensity:1.4Cd; Ip/Nema Rating:Ip67; Product Range:- Rohs Compliant: Yes |Wamco WL-19081255

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL19081255