Waldom Electronics W-HT-2038-P

Extraction Tool .093 30-14AWG Pa
$ 17.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldom Electronics W-HT-2038-P.

Master Electronics

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
-18.30%

Descriptions

Descriptions of Waldom Electronics W-HT-2038-P provided by its distributors.

EXTRACTION TOOL .093 30-14AWG PA
EXTRACTION TOOL .093 AWG:14
Extraction Tool; For Use With:molex 0.093" Diameter Pins & Socket Contacts; Product Range:-; Body Material:brass; Features:wire Range: 14-30 Awg, 0.08 Lbs.; Tool Body Material:brass Rohs Compliant: Na

Manufacturer Aliases

Waldom Electronics has several brands around the world that distributors may use as alternate names. Waldom Electronics may also be known as the following names:

  • WALDOM
  • Molex / Waldom
  • GC/Waldom
  • Molex/Waldom Electronics Corp
  • Cinch Connectors/Waldom Electronics Corp
  • WALDOM ELECTRONICS CORPORATION
  • Waldom Cherry
  • Waldom Electronics Cinch
  • GC/WALDOM ELECTRONICS ACCT#81376
  • Hozan Tool Industrial
  • WALDOM ELECTRON
  • WEC
  • GC/WALDOM ELECTRONICS
  • TYCO WALDOM ELECTRONICS
  • WALDOM-ETC
  • TE Connectivity (Waldom)
  • Waldom/GC
  • WALDOM PREFERRED PARTNER SPECIAL PRICES
  • WALDOMUSA
  • GC/WALDOM SOURCE
  • AUK CONTRACTORS CO LTD
  • WALDOM BLIND FULFILLMENT
  • COLE INSTRUMENT CORP
  • WALDOM ELECTRONICS EMEA BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • W-HT2038P