Wakefield-Vette 120-SA

Thermal Interface Products Silicone Oil-Based Thermal Joint Compound, 4 Gram Plastic Pak
$ 4.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 120-SA.

Newark

Datasheet5 pages15 years ago

Electro Sonic

Sager Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-9.27%

Supply Chain

Country of OriginUSA
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Wakefield-Vette 120-SA provided by its distributors.

Thermal Interface Products Silicone Oil-Based Thermal Joint Compound, 4 Gram Plastic Pak
Thrml Mgmt Access Thermal Compound Opaque White 56C/W 0.735W/m.K 5X10e14Ohm.cm Silicone Blister
Thermal Joint Compound, Packet, 0.14Oz; Dispensing Method:Packet; Volume:-; Weight:0.14Oz; Product Range:120 Series Rohs Compliant: Yes |Wakefield Thermal 120SA
HEAT SINK COMPOUND, PACK, 4GM; Dispensing Method: Sachet; Volume: -; Weight: 4g; Product Range: -; SVHC: No SVHC (15-Jan-2019); Coating Type: Conductive; Colour: Opaque White; Material Composition: Silicon oil; Operating Tempera

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120-SA.
  • 120SA