What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 870-501

Double-Deck Terminal Block; Through/Through Terminal Block; L/L, 50PK
$ 3.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 870-501.

Farnell

Datasheet4 pages8 years ago

JRH Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+49.50%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of WAGO 870-501 provided by its distributors.

Double-Deck Terminal Block; Through/Through Terminal Block; L/L, 50PK
Double level terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 24 A, 6 kV, gray, 870-501
Conn Terminal Block 4 POS Spring Clamp ST DIN Rail 24A Box
Wago Corporation Doubledeck Terminal Block; Throughthroug
Modular Terminal Block, 24A, 4mm2, 4 Row(s), 2 Deck(s)
WAGO 870-501 Terminal Block. WAGO Terminal Block, Double Deck, 500 VAC, 24 A, 28 to 12 AWG Wire, 0.24 to 0.28 in Wire Strip Length, Through Terminal, DIN Rail Mount, Polyamide 6.6, Gray, 1.575 in H x 0.197 in W x 2.756 in D. Additional Description: WAGO-870-501 DOUBLE-DECK TERMINAL BLOCK; THROUGH/THROUGH TERMINAL BLOCK; L/L; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM ; CAGE CLAMP®; 2,50 MM ; GRAY 51139028.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG