What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 862-552

4-Conductor Chassis-Mount Terminal Strip; 2-Pole; Without Ground Contact, 500PK
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 862-552.

Master Electronics

Datasheet10 pages0 years ago

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+44.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 862-552 provided by its distributors.

4-Conductor Chassis-Mount Terminal Strip; 2-Pole; Without Ground Contact, 500PK
WAGO 862-552 2 Pole 32A 8 Connection Chassis Mount Terminal Block Black
TERMINAL BLOCK, 2POLE; Connector Type:Terminal Block; No. of Positions:2; Mounting Type:Chassis; Wire Size:12AWG; Max Wire Area Size:4mm²; No. of Ways:2; Terminal Type:Cage Clamp; Voltage Rating AC:500V
WAGO 862-552 4-conductor chassis-mount terminal strip Brand: Wago. Part Number: 862-552. Additional Description: WAGO-862-552 4-CONDUCTOR CHASSIS-MOUNT TERMINAL STRIP; 2-POLE; WITHOUT GROUND CONTACT; FOR 3 MM SCREW AND NUT; WITH 2X PIN; 4 MM ; 4,00 MM ; BLACK 51131463. Catalog Description: 4-conductor chassis-mount terminal strip; without ground contact; 2-pole; for 3 mm ø screw and nut; with 2x pin; 4 mm²; 4,00 mm²; black..
Terminal Block Pluggable, 8 Position, 20-12Awg; Núm. De Posiciones:2; Núm. De Filas:2; Tensión Nominal:500V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Wago 862-552

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG