What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 769-104

Conn Terminal Block F 4 POS ST Cable Mount 10A Box
$ 7.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 769-104.

Electro Sonic

Datasheet8 pages7 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.46%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 769-104 provided by its distributors.

Conn Terminal Block F 4 POS ST Cable Mount 10A Box
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s)
1-Conductor Female Plug; 4 squared mm; 4-Pole; 4,00 squared mm; Gray, 50PK
TERMINAL BLOCK, PLUGGABLE, 4POS, 12AWG;
WAGO 769-104 1-conductor Female Plug Codable Straight 4-pole Grey
1-CONDUCTOR FEMALE PLUG, STRAIGHT FOR CARRIER TBS OR MALE CONN. GRAY
Socket header, 4 pole, pitch 5 mm, straight, gray, 769-104
Wago Corporation 1Conductor Female Plug; 4 Mm; 4Pole; 400
500 V 32 A 28 AWG 12 AWG Gray 4 Pole Female Plug
Wago Series 769 769-104 - 769-104
1-LEITER-FEDERLEISTE 4 QMM 4-POLIG
1-CONDUCTOR FEMALE PLUG; 4 MM; 4
WAGO FEMALE PLUG 1 COND. 4 POLE
Terminal Block, Pluggable, 4Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:4Positions; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:32A; Rated Voltage:500V; Product Range:X-Com 769 Series Rohs Compliant: Yes |Wago 769-104

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG