What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 750-615

Wago Corporation Failsafe 8Channel Digital Input; 24 Vdc;

$ 63.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-615.

Newark

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
+507%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 750-615 provided by its distributors.

Wago Corporation Failsafe 8Channel Digital Input; 24 Vdc;
Power Supply; 120 Vac; Fuse Holder; Light Gray
SUPPLY MODULE 24 V DC / 230 V AC / 120 V AC
Wago Series 750 750-615 - 750-615
Supply module with fuse holder
WAGO BUS POWER FEED W/FUSE 120VAC
Supply Module With Fuse Holder; Current Rating:6.3Ma; Product Range:-; Accessory Type:Supply Module; External Depth:100Mm; External Width:12Mm; For Use With:Wago Modular Input/Output Systems; Length:64Mm; Voltage Rating:120V Rohs Compliant: Yes |Wago 750-615

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG