WAGO 750-613

System Power Supply; 24 Vdc; Light Gray Rohs Compliant: Yes |Wago 750-613
$ 369.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-613.

JRH Electronics

Datasheet1 page26 years ago

Future Electronics

Inventory History

3 month trend:
-27.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 750-613 provided by its distributors.

System Power Supply; 24 Vdc; Light Gray Rohs Compliant: Yes |Wago 750-613
Supply module with bus power supply unit
Internal System Supply Module 24 V DC
POWER SUPPLY MODULE, DIN RAIL, 2A, 24VDC;
Wago Series 750 750-613 - 750-613
WAGO AUX INTERNAL DATA BUS SUPPLY 5V,2
Accessory Type = Bus Supply Module / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 100 / Width mm = 12 / Height mm = 64

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG