WAGO 750-612

Power Supply; 0 230 V Ac/Dc; Light Gray Rohs Compliant: Yes |Wago 750-612
$ 42.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-612.

JRH Electronics

Datasheet11 pages0 years ago

Inventory History

3 month trend:
-9.94%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of WAGO 750-612 provided by its distributors.

Power Supply; 0 230 V Ac/Dc; Light Gray Rohs Compliant: Yes |Wago 750-612
Wago Corporation Power Supply; 0 230 V Acdc; Light Gray
Wago PLC Power Supply, 750 Series, For I/O Modules
Power Supply Module DIN Rail 230VAC/DC
POWER SUPPLY MODULE, 10A, 24VAC/DC;
WAGO BUS POWER FEED W/O FUSE 250V
Accessory Type = Bus Supply Module / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 100 / Width mm = 12 / Height mm = 64

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG