I/O Modules; Intensidad Nominal:10A; Anchura Externa:12Mm; Longitud:64Mm; Para Usar Con:Sistemas De Entrada/Salida Modulares Wago; Profundidad Externa:100Mm; Tensión Nominal:24V; Tipo De Accesorio:Módulo De Alimentación |Wago 750-602
Accessory Type = Bus Supply Module / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 100 / Width mm = 12 / Height mm = 64
WAGO 750-602 Power Supply Brand: Wago. Part Number: 750-602. WAGO, 750-602, Series: 750, 24 V DC Input, Specifications: 0.08 to 2.5 mm Fine Stranded Conductor, 0.08 to 9 mm Stripping Length, 0.33 in Stripping Length, Light Gray, 3.937 in H x 0.472 in W x 2.748 in D Dimensions. Additional Description: WAGO-750-602 POWER SUPPLY; 24 VDC; LIGHT GRAY 51180879. Catalog Description: Power Supply; 24 VDC..