What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 750-550

Wago Corporation 2Channel Analog Output; 0 10 Vdc; Li
$ 577.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-550.

Master Electronics

Datasheet10 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
+185%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 750-550 provided by its distributors.

Wago Corporation 2Channel Analog Output; 0 10 Vdc; Li
2-Channel Analog Output Module 0-10 V For Din 35 Rail
Output Module, Analog, 2 Ch, 0.065A; Current Rating:65Ma; Product Range:750 Series Rohs Compliant: Yes |Wago 750-550
Wago Series 750 750-550 - 750-550
OUTPUT MODULE, ANALOG, 2 CH, 0.065A;
WAGO 2 CHAN OUT ANALOG 0-10VDC
Module Type = Analogue Output Module / Analogue Outputs = 2 / Output Type = Voltage / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG