WAGO 750-1405

16-CHANNEL Digital Input Module, 24 VDC, 3 Ms, I/o System, 2 Ingoing/outgoing Contacts
$ 253.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-1405.

Newark

Datasheet1 page17 years ago

Master Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-60.14%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2022-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-1405 provided by its distributors.

16-CHANNEL DIGITAL INPUT MODULE, 24 VDC, 3 MS, I/O SYSTEM, 2 INGOING/OUTGOING CONTACTS
Wago 750-1405 Brand: Wago. Part Number: 750-1405. Additional Description: WAGO-750-1405 16-CHANNEL DIGITAL INPUT; 24 VDC; 3 MS; LIGHT GRAY 07501405. Catalog Description: 16-channel digital input; 24 VDC; 3 ms..
16-CH DI MODULE DC 24V POS. SWITCH; Current Rating: 25mA; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: 16 Channel Digital Input Module; External Depth: 100mm; External Width: 12mm; For Use With: WAGO I/O Syste
Module Type = Digital Input Module / Digital Inputs = 16 / Input Type = Digital / Operating Voltage Max. VDC = 24 / Input Current mA = 2.4 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG