What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 733-110

Conn Terminal Block F 10 POS 2.5mm ST Cable Mount 4A Box

$ 7.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-110.

Master Electronics

Datasheet4 pages10 years ago

Electro Sonic

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-28.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1881529
Terminal Block, Header, 2.5 mm, 10 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881639
Terminal Block, Header, 10Pos, Th; |Phoenix Contact 1881639
Phoenix Contact1963502
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
TE Connectivity1-282834-0
Terminal Block, Wire-Brd, 10Pos, 16Awg; |Buchanan Te Connectivity 1-282834-0
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
TE Connectivity1-282834-2
Conn Terminal Block 12 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of WAGO 733-110 provided by its distributors.

Conn Terminal Block F 10 POS 2.5mm ST Cable Mount 4A Box
1-CONDUCTOR FEMALE PLUG; 100% PR / 10 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Pluggable terminal block; 2.50mm pitch; 10-ways; female; for wire 0.50mm2(28-20AWG); wire insertion direction same as plug-in direction; UL: 150V/4A
Terminal Block Pluggable 10 Position, 28-20Awg; Núm. De Posiciones:10; Tensión Nominal:250V; Corriente Nominal:4A; Espaciado, Paso:2.5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm² |Wago 733-110
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 2.5 / Poles = 10 / Current Rating A = 6 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-110.