WAGO 2716-103

PCB terminal block; lever; 16 mm²; Pin spacing 10 mm; 3-pole; CAGE CLAMP®; gray
$ 7.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2716-103.

WAGO

Datasheet5 pages2 years ago

Master Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-19.93%

CAD Models

Download WAGO 2716-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL10.0

Descriptions

Descriptions of WAGO 2716-103 provided by its distributors.

PCB terminal block; lever; 16 mm²; Pin spacing 10 mm; 3-pole; CAGE CLAMP®; gray
WAGO 2716-103 3 Pole 10mm 76A 30° Lever PCB Terminal Block Grey
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Wago Corporation Pcb Terminal Block; Lever; 16 Mm; Pin Sp
TERMINAL BLOCK, PCB, 3POS, 16-6AWG; Connector Type:PCB Terminal Block; Mounting:PCB; Pitch Spacing:10mm; No. of Contacts:3; Wire Size
Pitch mm = 10 / Wire Connection Method = Cage Clamp / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Current Rating A = 76 / Voltage Rating V = 320 / Orientation = 30 ° / Standards Met = cURus E45172 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2716-103.