What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2624-3105

Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 10A CAGE CLAMP® Box
$ 3.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2624-3105.

JRH Electronics

Datasheet6 pages8 years ago
Datasheet5 pages1 year ago

Newark

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download WAGO 2624-3105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2624-3105 provided by its distributors.

Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 10A CAGE CLAMP® Box
Wago Corporation Pcb Terminal Block; 4 Mm; Pin Spacing 5
TB, WIRE TO BRD, 5POS, 10AWG; Pitch Spacing: 5mm; No. of Positions: 5Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Push In; Rated Current: 32A; Rated Voltage: 400V; B
Pitch mm = 5 / Wire Connection Method = Push-In / Poles = 5 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 41 / Voltage Rating V = 320 / Orientation = Straight / Standards Met = cURus / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG