What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 256-402

Pcb Terminal Block, Push-button 2.5 MM² Pin Spacing 5/5.08 Mm 2-POLE Gray
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 256-402.

Master Electronics

Datasheet10 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.93%

CAD Models

Download WAGO 256-402 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug
Altech30.328
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 256-402 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 2.5 MM² PIN SPACING 5/5.08 MM 2-POLE GRAY
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-402
Wago Corporation Pcb Terminal Block; Pushbutton; 25 Mm;
Terminal Block, Pcb, 2 Position, 28-12Awg; Núm. De Posiciones:2; Tensión Nominal:320V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Espaciado, Paso:5.08Mm |Wago 256-402
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = ABS / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG