Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 249-116

Screwless end stop; 6 mm wide; for DIN-rail 35 x 15 and 35 x 7.5; gray
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 249-116.

JRH Electronics

Datasheet2 pages26 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+45.74%

CAD Models

Download WAGO 249-116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-08-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 249-116 provided by its distributors.

Screwless end stop; 6 mm wide; for DIN-rail 35 x 15 and 35 x 7.5; gray
Wanke terminal piece, 249series, used forDIN Rail terminal block
Screwless End Stop 6 mm/0.236 in. Terminal Block Wide Accessory
Connector Accessories End Stop Straight Polyamide 6/6 Gray Box
Wago Corporation Screwless End Stop; 6 Mm Wide; For Dinra
Terminal Block Accessory, End Stop, Polyamide66
SCREWLESS END STOP, 35MM TERM BLOCK, 6MM, WIDE, GREY
Terminal Block End Stop Single Tier Blocks
End terminal screwless, Grey, 45 x 29.2mm
End Barrier, Gray, Polyamide , 1.38 in D
Spring Clamp Terminal Block, 6mm Width
Wago Series 249 249-116 - 249-116
END STOP, TS35, 6MM; Accessory Type: Screwless End Stop; For Use With: 35mm DIN Rail Mount Terminal Blocks; Product Range: 249 Series; SVHC: No SVHC (15-Jan-2018); Colour: Grey; External Width: 6mm

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 249-116.