WAGO 221-413

Conn Cage Clamp Terminal Block F 3 POS 5.6mm Spring Clamp ST Cable Mount 32A CAGE CLAMP® Box
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 221-413.

Master Electronics

Datasheet5 pages3 years ago

element14 APAC

TME

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+19.18%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 221-413 provided by its distributors.

Conn Cage Clamp Terminal Block F 3 POS 5.6mm Spring Clamp ST Cable Mount 32A CAGE CLAMP® Box
Installation quick splice; 3-ways; spring clamp; wire cross section 0.2-4mm2; UL: 20A/600V
Wanke Terminal block, 221series, 3road, Cable installation, Spring-loaded terminal block terminations, 24 → 12 AWGwire_gauge, 32A, 450 V
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG; Product Range: 221 Series; No. of Contacts: 3Contacts; Pitch Spacing: 5.6mm; Connector Type: Terminal Block, Standard; Connector Mounting: Cable Mount; Wire Size AWG Max: 12AWG; Wire Siz
COMPACT Splicing Connector; for all conductor types; max. 4 mm²; 3-conductor; with levers; transparent housing; Surrounding air temperature: max 85°C (T85); 4,00 mm²; transparent
Cross-Section Max. mm² = 4 / Cross-Section Min. mm² = 0.2 / Poles = 3 / Rated Voltage V = 450 / Rated Current A = 32 / Housing Material = Polycarbonate / Width mm = 18.7 / Depth mm = 18.6 / Height mm = 8.3 / Temperature Max. °C = 85 / Colour = Orange

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG