WAGO 221-412

Conn Cage Clamp Terminal Block F 2 POS 5.6mm Spring Clamp ST Cable Mount 20A CAGE CLAMP® Box
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 221-412.

Farnell

Datasheet4 pages11 years ago

Master Electronics

element14 APAC

TME

SOS electronic

Inventory History

3 month trend:
-6.35%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 221-412 provided by its distributors.

Conn Cage Clamp Terminal Block F 2 POS 5.6mm Spring Clamp ST Cable Mount 20A CAGE CLAMP® Box
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Wanke Terminal block, 221series, 2road, Cable installation, Spring-loaded terminal block terminations, 24 → 12 AWGwire_gauge, 32A, 450 V
TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG; Product Range: 221 Series; No. of Contacts: 2Contacts; Pitch Spacing: 5.6mm; Connector Type: Terminal Block, Standard; Connector Mounting: Cable Mount; Wire Size AWG Max: 12AWG; Wire Siz
Cross-Section Max. mm² = 4 / Cross-Section Min. mm² = 0.2 / Poles = 2 / Rated Voltage V = 450 / Rated Current A = 32 / Housing Material = Polycarbonate / Width mm = 13.1 / Depth mm = 18.6 / Height mm = 8.3 / Temperature Max. °C = 85 / Colour = Orange
WAGO 221-412/K194-4045 221 Butt Splice Splicing Connector. Additional Description: WAGO-221-412 221 LEVER-NUTS - 2 CONDUCTOR 1BX = 100 PIECES 60267605 OLD 51294374. Catalog Description: LEVER-NUTS® splicing connector; 2-conductor with operating levers; 24-12 AWG; transparent housing; Box of 100 pieces.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG