What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 216-242

Terminal Block Accessory, 0.13in Max Cable Dia, Ferrule

$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-242.

JRH Electronics

Datasheet1 page7 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-1.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 216-242 provided by its distributors.

Terminal Block Accessory, 0.13in Max Cable Dia, Ferrule
WAGO 216-242 Ferrule Sleeve 0.75 mm²/AWG 20 Insulated Grey
Ferrules Terminal 18AWG Copper Gray 16mm Electro Tin Box
Wago Corporation Ferrule; Sleeve For 075 Mm 18 Awg; Ins
Wago Series 216 216-242 - 216-242
WAGO FERRULE INSUL. GREY 0.75QM 10MM
FERRULE; SLEEVE FOR 0.75 MM / 18
Ferrule; Sleeve for 0.75 mm / 18 AWG; insulated; electro-tin plated; electrolytic copper; gastight crimped; acc. to DIN 46228, Part 4/09.90; gray WAGO Part Number: 216-242 with EAN : 4044918016322

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG