What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 216-222

Wago Corporation Ferrule; Sleeve For 075 Mm 18 Awg; Ins
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-222.

JRH Electronics

Datasheet4 pages0 years ago

Burklin Elektronik

TME

element14 APAC

Newark

Inventory History

3 month trend:
-6.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 216-222 provided by its distributors.

Wago Corporation Ferrule; Sleeve For 075 Mm 18 Awg; Ins
20 AWG Uninsulated 6 x 1.3 mm Gray Ferrule Terminal
FERRULE, SLEEVE FOR 0.75 MM² / AWG 20 INSULATED GRAY
Screw Terminal 18AWG Gray 12mm Electro Tin Box
Terminal Block Accessory, Ferrule-stepped
Wago Series 216 216-222 - 216-222
Ferrule; Sleeve for 0.75 mm / 18 AWG; insulated; electro-tin plated; gray WAGO Part Number: 216-222 with EAN : 4017332277440
WAG216-222CRIMP FERRULE GRAY 20AWG
FERRULE; SLEEVE FOR 0.75 MM / 18
WAGO AWG20 FERRULE 0.75MM GREY
TERMINAL, FERRULE, CRIMP, GREY
Terminal, Ferrule, Crimp, Grey; Rango De Producto:Serie 216; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.75Mm²; Material Aislante:Sin Aislamiento; Aislante, Color:Gris; Conector, Tipo:Ferrule |Wago 216-222

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216-222.