WAGO 210-720

Operating tool with partially insulated shaft; Type 2, blade (3.5 x 0.5) mm
$ 9.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 210-720.

JRH Electronics

Datasheet1 page0 years ago

element14 APAC

Burklin Elektronik

Newark

SOS electronic

Inventory History

3 month trend:
-0.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 210-720 provided by its distributors.

Operating tool with partially insulated shaft; Type 2, blade (3.5 x 0.5) mm
Accessory Type = Operating Tool / Suitable for = 260, 261, 262, 264, 270, 280, 281, 290, 775, 776, 777, 769, 780, 781, 869, 870, 880, 2002, 2003, 2004, 2005 & 2022 Series
TERMINAL BLOCK OPERATING TOOL W/ISOLATED SHAFT; Overall Length:-; Blade Length:3.5mm; Tip Size:0.5mm; Product Range:-; Features:Operating tool with partially isolated shaft Type 2
Terminal Block Operating Tool W/Isolated Shaft; Longitud Total:-; Longitud De La Hoja:3.5Mm; Tamaño De Punta:0.5Mm; Características:Operating Tool With Partially Isolated Shaft Type 2 |Wago 210-720
WAGO 210-720 Operating tool Brand: Wago. Part Number: 210-720. WAGO Operating tool, For Use With: 260, 261, 262, 264, 270, 280, 281, 290, 2005 and 2022 Series Terminal Block, 3.5 mm W x 0.5 mm THK. Additional Description: WAGO-210-720 OPERATING TOOL; BLADE: 3.5 X 0.5 MM; WITH A PARTIALLY INSULATED SHAFT 02100720. Catalog Description: Operating tool; Blade: 3.5 x 0.5 mm; with a partially insulated shaft; multicoloured..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 210-720.