What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2022-2201

Conn Terminal Block 2 POS Spring Clamp T DIN Rail 32A Box
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2022-2201.

Master Electronics

Datasheet28 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+211%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2022-2201 provided by its distributors.

Conn Terminal Block 2 POS Spring Clamp T DIN Rail 32A Box
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 2 Deck(s)
WAGO 2022-2201 L/L Dbl. Deck 1 Conductor Through/Through T-block Grey AWG 22-12
1 Conductor Double Deck Grey Terminal Block
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG;
Wago Corporation 1Conductor1Pin Double Deck Receptacle Te
Wago Series 2022 2022-2201 - 2022-2201
WAGO 1-COND / 1-PIN DBL DECK TERM BLK-G
1-CONDUCTOR/1-PIN, DOUBLE-DECK TB, GRAY
1-CONDUCTOR1-PIN DOUBLE DECK R
Terminal Block, Din Rail, 2Pos, 12Awg; No. Of Positions:2Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:690V; No. Of Levels:2 Rohs Compliant: Yes |Wago 2022-2201

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG