What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2002-7114

Wago Corporation 1Conductor Ndisconnect Terminal Block; 2
$ 5.06
Production

Price and Stock

Inventory History

3 month trend:
-3.82%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2002-7114 provided by its distributors.

Wago Corporation 1Conductor Ndisconnect Terminal Block; 2
1-Conductor N-Disconnect Terminal Block; 2.5 Mm ; Push-In Cage Clamp ; 2,50 Mm ; Blue Rohs Compliant: Yes |Wago 2002-7114
TERMINAL BLOCK, DIN RAIL, 1POS, 12AWG;
Wago Series 2002 2002-7114 - 2002-7114
32A, 4mm2, 1 Row(s), 1 Deck(s)
1-CONDUCTOR N-DISCONNECT TB, BLUE
1-CONDUCTOR N-DISCONNECT TERMINA
1-CONDUCTOR N-DISCONNECT TERMI
Positions = 1 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 32 / Voltage Rating V = 250 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 5.2 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG