What’s new: Find the right parts faster with our redesigned experience

Learn more

VXI Power 14446-000

PSU, 12V, 0.5A EPSL 12/500C; Power Supply Output Type: Fixed; No. of Outputs: 1; Output Voltage: 12V; Output Current:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 14446-000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for VXI Power 14446-000.

element14 APAC

Datasheet3 pages18 years ago

Farnell

Descriptions

Descriptions of VXI Power 14446-000 provided by its distributors.

PSU, 12V, 0.5A EPSL 12/500C; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:12V; Output Current:500mA; Power Rating:5W; Input Voltage VAC:108V to 132V; Length:89mm; Width:63.5mm; Height:32.5mm; SVHC:Dibutyl ;RoHS Compliant: Yes
PSU, 12V, 0.5A EPSL 12/500C; No. of Outputs: 1Outputs; Output Power Max: 5W; Output Voltage - Output 1: 12V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Input Voltage VAC: 108V

Manufacturer Aliases

VXI Power has several brands around the world that distributors may use as alternate names. VXI Power may also be known as the following names:

  • VXI
  • VXI Corporation Inc