What’s new: Find the right parts faster with our redesigned experience

Learn more

VXI Power 14440-000

Linear Power Supply, Encapsulated, Fixed, 207 V, 253 V, 5 W, 15 V, 400 Ma Rohs Compliant: Yes |Vxi Power 14440-000
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VXI Power 14440-000.

element14 APAC

Datasheet3 pages18 years ago

Farnell

Descriptions

Descriptions of VXI Power 14440-000 provided by its distributors.

Linear Power Supply, Encapsulated, Fixed, 207 V, 253 V, 5 W, 15 V, 400 Ma Rohs Compliant: Yes |Vxi Power 14440-000
PSU, 15V, 0.4A EPS 15/400C; No. of Outputs: 1Outputs; Output Power Max: 5W; Output Voltage - Output 1: 15V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Input Voltage VAC: 207V A

Manufacturer Aliases

VXI Power has several brands around the world that distributors may use as alternate names. VXI Power may also be known as the following names:

  • VXI
  • VXI Corporation Inc